TT Electronics / IRCWHS3-68RJA1Resistor Fixed Single-Through Hole
Res Wirewound 68 Ohm 5% 3W ±200ppm/°C Cement AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
Do your through-hole printed circuit specifications require some resistance between components? IRC (TT electronics) can offer you a cost-effective solution with their WHS3-68RJA1 fixed single through-hole resistor. This product has a resistance value of 68 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±200 ppm/°C. This device is made with wirewound technology. The WHS3-68RJA1 part has an axial termination style. This product is 14.5 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.