WHS7-150RJT07 TT Electronics / Welwyn Components
Res Wirewound 150 Ohm 5% 7W ±200ppm/°C Cement AXL T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.80 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 150 |
Tolerance | 5% |
Power Rating (W) | 7 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 200 |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 25 to 280 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Case Style | Cement |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Tape and Reel |
Package Shape | Cylindrical |
Product Diameter (mm) | 8.8 |
Product Length (mm) | 25 |
Product Weight (g) | 4.4 |
Lead Diameter (mm) | 0.8 |
Lead Length (mm) | 28.3 |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
WHS7-150RJT07 TT Electronics / Welwyn Components
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Res Wirewound 150 Ohm 5% 7W ±200ppm/°C Cement AXL T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.80 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 150 |
Tolerance | 5% |
Power Rating (W) | 7 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 200 |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 25 to 280 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Case Style | Cement |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Tape and Reel |
Package Shape | Cylindrical |
Product Diameter (mm) | 8.8 |
Product Length (mm) | 25 |
Product Weight (g) | 4.4 |
Lead Diameter (mm) | 0.8 |
Lead Length (mm) | 28.3 |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers