Reduced Price
Arrow Development ToolsWHTPETG-288-3M3D Printing Filaments
SAMPLE OF WHITE 2.88MM PETG FILAMENT
3m sample of of white 2.88mm PETG filament for your 3D printer. PETG (variant of PolyEthylene Terephthalate) combines the benefits of ABS and PLA. The result is a durable and impact-resistant material with low shrinkage and excellent layer adhesion. We recommend printing PETG at 240C with a bed temperature of 80C.This sample is 3m (9.84 feet) long. Sample weight will vary based on material and filament diameter.
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Polyethylene Terephthalate-Glycol Modified | |
White | |
2.88 | |
<0.05 | |
>1.29 | |
0.8 | |
240 | |
80 | |
1000 | |
±0.08 |