EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | EA |
Automotive | No |
PPAP | No |
Product Category | Transceiver |
Maximum Data Rate | 460.8Kbps |
Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
Maximum RF Operating Frequency (MHz) | 2483 |
Operating Band Frequency (MHz) | 2400 to 2483 |
Minimum Operating Supply Voltage | 3.3V |
Typical Operating Supply Voltage | 5V|9V |
Maximum Operating Supply Voltage | 10V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Screw |
Package Height | 8.6 |
Package Width | 46.5 |
Package Length | 80.2 |
PCB changed | 10 |
Pin Count | 10 |