WIZnet WIZFI250-EVB
WizFi250 802.11 Wireless LAN Evaluation Board

WizFi250 802.11 Wireless LAN Evaluation Board
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Evaluation Board |
Supported Device | WizFi250 |
Supported Device Technology | 802.11 Wireless LAN |
Typical Operating Frequency (MHz) | 2400 |
Interface Type | SPI/UART |
Typical Operating Supply Voltage (V) | 5 |
ECCN: This product may be export controlled and require additional documentation.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
WizFi250 802.11 Wireless LAN Evaluation Board
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Evaluation Board |
Supported Device | WizFi250 |
Supported Device Technology | 802.11 Wireless LAN |
Typical Operating Frequency (MHz) | 2400 |
Interface Type | SPI/UART |
Typical Operating Supply Voltage (V) | 5 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers