KOA CorporationWK73R2HTTE101JResistor Fixed Single-Surface Mount
Res Thick Film 1020 100 Ohm 5% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
This is a WK73R2HTTE101J fixed single surface-mount resistor from KOA Speer Electronics. This durable part has a power rating of 1 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2.5 mm long, 0.6 mm tall and 5 mm deep. The WK73R2HTTE101J part has a wide terminal termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.