50% Off
VishayWKO102KCPCJ0KRCapacitor Ceramic Single Layer
Cap Ceramic Single Suppression X1/Y2 0.001uF 440VAC/300VAC Y5U 10% (10 X 5mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
10% | |
300VAC|440VAC | |
6G | |
Y5U | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
2.5 | |
10 X 5 | |
-40 | |
125 | |
Bulk | |
0.8 | |
10(Max) | |
5(Max) | |
13(Max) | |
Through Hole |
EDA / CAD Models |