Wamco, Inc WL-1091QM5-12V Panel Mount Indicators
LED Panel Mount Indicator Uni-Color Green 2-Pin

LED Panel Mount Indicator Uni-Color Green 2-Pin
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
Color | Green |
Number of LEDs | 1 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
High Brightness | No |
High Power | No |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 12.7 |
Mounting Orientation | Top Mount |
Supplier Color | Green |
Mounting | Panel |
Package Length | 37.34 |
PCB changed | 2 |
Pin Count | 2 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
LED Panel Mount Indicator Uni-Color Green 2-Pin
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
Color | Green |
Number of LEDs | 1 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
High Brightness | No |
High Power | No |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 12.7 |
Mounting Orientation | Top Mount |
Supplier Color | Green |
Mounting | Panel |
Package Length | 37.34 |
PCB changed | 2 |
Pin Count | 2 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers