EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
Color | Red |
Number of LEDs | 1 |
Maximum Forward Voltage (V) | 250 |
Maximum Forward Current (mA) | 1.5 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
High Brightness | No |
High Power | No |
Housing Color | White |
Housing Material | Polycarbonate |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 7.87 |
Mounting Orientation | Top Mount |
Supplier Color | Red |
Wire Lead Size (AWG) | 18 |
Mounting | Panel |
Package Length | 45.21 |
PCB changed | 2 |
Pin Count | 2 |