Texas InstrumentsWL1801MODGBMOCTCombo Wireless Modules
WLAN+BT Module 2400MHz to 2480MHz 100-Pin LGA Module T/R
Compliant with Exemption | |
5A992c. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 13.4(Max) |
Package Length | 13.5(Max) |
PCB changed | 100 |
Standard Package Name | LGA |
Supplier Package | LGA Module |
100 | |
Lead Shape | No Lead |
EDA / CAD Models |