EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Construction | WLAN+BT |
Style | Module |
WLAN Maximum Data Rate (Mbps) | 80 |
WLAN Frequency Range (MHz) | 2412 to 2484|4910 to 5825 |
BT Frequency Range (MHz) | 2402 to 2480 |
BT Interface | UART |
WLAN Maximum Output Power | 18dBm(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
BT Protocol Supported | Bluetooth v4.1 |
WLAN Technology | IEEE 802.11a/b/g/n |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 13.4(Max) |
Package Length | 13.5(Max) |
PCB changed | 100 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
Pin Count | 100 |