EU RoHS | Compliant with Exemption |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Technology | IEEE 802.11b/g/n |
Style | Module |
Modulation Technique | 16QAM|64QAM|BPSK|CCK|OFDM|QPSK |
Maximum Data Rate (Kbps) | 800000 |
Band Mode | Single Mode |
Minimum Operating Frequency (MHz) | 2412 |
Maximum Operating Frequency (MHz) | 2472 |
Typical Sensitivity | -73dBm@54Mbps|-77dBm@48Mbps|-80dBm@36Mbps|-83dBm@24Mbps|-85dBm@18Mbps|-88dBm@12Mbps|-89dBm@11Mbps|-90dBm@9Mbps|-91dBm@5.5Mbps|-93dBm@2Mbps|-93dBm@6Mbps|-95dBm@1Mbps |
Interface | PCI |
Maximum Output Power | 20dBm |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Power Consumption (mW) | 6680(Max) |
Processing Unit Type | Microprocessor |
Antenna Mounting | External |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Box |
Mounting | Screw |
Package Height | 12.5 |
Package Width | 29.9 |
Package Length | 50.8 |