EOS Power India Private LtdWLT150-1301
AC/DC Power Supply Single-OUT 12V 8.33(Convection)A/12.5(Forced Air)A 150W
EAR99 | |
Unconfirmed | |
8504.40.95.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
12.5(Forced Air)|8.33(Convection) | |
150 | |
90 | |
264 | |
120 | |
390 | |
4200VDC | |
0.5% | |
2% | |
2 | |
47 to 63 | |
86(Min) | |
No | |
Pin Terminal Block | |
JST RCY Male | |
No | |
2% | |
No | |
-20 | |
70 | |
150 | |
Mounting | Screw |
Package Height | 33.64(Max) |
Package Width | 50.8 |
Package Length | 101.6 |