Compex Systems Pte LtdWLT674Combo Wireless Modules
WLAN+BT Module 2412MHz to 2483MHz/5150MHz to 5850MHz Bulk
Supplier Unconfirmed | |
5A992c. | |
Unconfirmed | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
WLAN+BT | |
Module | |
867 | |
2412 to 2483|5150 to 5850 | |
USB | |
18dBm(Typ) | |
-20 | |
70 | |
Bluetooth v2.1 + EDR/Bluetooth v3.0 + HS/Bluetooth v4.0(BLE)/Bluetooth v4.1 | |
IEEE 802.11a/b/g/n/ac | |
Mounting | Screw |
Package Height | 26.8 |
Package Width | 3.05 |
Package Length | 30 |