HoneywellWM-1R369-AR4Switch Snap Action
Switch Snap Action N.C. SPST Plunger 22A 277VAC 372.85VA 4.73N Screw Mount Screw
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
N.C. | |
Plunger | |
SPST | |
22@277VAC | |
372.85 | |
0.03 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
4.73 |
If you're looking for rapid switching to close your circuit use this WM-1R369-AR4 snap-action switch from Honeywell. This device has a maximum current rating of 22 A @ 277VAC. It has a SPST configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The WM-1R369-AR4 snap action switch has a screw termination style. The maximum AC voltage rating is 277 VAC. This product is 49.28 mm long, 22.86 mm tall and 17.45 mm deep.