Cornell Dubilier ElectronicsWMC08D22K-FCapacitor Film

Cap Film 0.0022uF 80V PET 10% (4.7 X 10.3mm) Axial 125°C T/R

Reduce space requirements on your PCB by replacing other space consuming capacitors with this WMC08D22K-F plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 80 VDC|50VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm. Its capacitance value is 0.0022uF. This product is 10.3(Max) mm long with a diameter of 4.7(Max) mm. The WMC08D22K-F polypropylene film capacitor has an axial termination style.

Import TariffMay apply to this part

31 parts: Ships today

    Total$0.22Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1525+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      31
      Country Of origin:
      China
         
      • Price: $0.2220
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1525+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 31 parts
      • Price: $0.2220