Cornell Dubilier ElectronicsWMC08P1K-FCapacitor Film
Cap Film 0.1uF 80V PET 10% (8.7 X 13.5mm) Axial 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this WMC08P1K-F plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 80 VDC|50VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 13.5(Max) mm long with a diameter of 8.7(Max) mm. The WMC08P1K-F polypropylene film capacitor has an axial termination style. Its capacitance value is 0.1uF. This part has a lead diameter of 0.6 mm.