Cornell Dubilier ElectronicsWMC08S1K-FCapacitor Film

Cap Film 0.01uF 80V PET 10% (4.7 X 10.3mm) Axial 125°C T/R

The materials used to construct this WMC08S1K-F plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 80 VDC|50VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 10.3(Max) mm long with a diameter of 4.7(Max) mm. Its capacitance value is 0.01uF. This part has a lead diameter of 0.5 mm. The WMC08S1K-F polypropylene film capacitor has an axial termination style.

Import TariffMay apply to this part

8 parts: Ships today

    Total$1.87Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 8 parts
      • Price: $1.8728