Cornell Dubilier ElectronicsWMC2S1K-FCapacitor Film
Cap Film 0.01uF 200V/250V PET 10% (4.7 X 13.5mm) Axial 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
This WMC2S1K-F plastic film capacitor from Cornell Dubilier is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 200 VDC|125VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 13.5(Max) mm long with a diameter of 4.7(Max) mm. Its capacitance value is 0.01uF. The WMC2S1K-F polypropylene film capacitor has an axial termination style. This part has a lead diameter of 0.5 mm.