Cornell Dubilier ElectronicsWMF1D1K-FCapacitor Film

Cap Film 0.001uF 100V PET 10%( 5 X 14.3mm) Axial 125°C

This WMF1D1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.001uF. This product is 14.3(Max) mm long with a diameter of 4.8(Max) mm. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm. The WMF1D1K-F part has an axial termination style.

Import TariffMay apply to this part

131 parts: Ships in 11 days

    Total$0.36Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1234+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 131 parts
      • Price: $0.355