Cornell Dubilier ElectronicsWMF1D47K-FCapacitor Film

Cap Film 0.0047uF 100V PET 10%( 5 X 14.3mm) Axial 125°C

This WMF1D47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 14.3(Max) mm long with a diameter of 5(Max) mm. The WMF1D47K-F part has an axial termination style. Its capacitance value is 0.0047uF. This part has a lead diameter of 0.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    20 weeks
    • Price: $2.0444
    1. 500+$2.0444
    2. 1000+$1.9631
    3. 5000+$1.9297