Cornell Dubilier ElectronicsWMF1P1K-FCapacitor Film

Cap Film 0.1uF 100V PET 10%( 8.5 X 23.8mm) Axial 125°C

This WMF1P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. This product is 23.8(Max) mm long with a diameter of 8.5(Max) mm. It has a tolerance of 10%. Its capacitance value is 0.1uF. The WMF1P1K-F part has an axial termination style. This part has a lead diameter of 0.6 mm.

Total In Stock: 1,130 parts

Quantity Increments of 1 Minimum 16
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    United States of America
    • Price: