Cornell Dubilier ElectronicsWMF1P22K-FCapacitor Film

Cap Film 0.22uF 100V PET 10%( 9.5 X 27mm) Axial 125°C

This WMF1P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.22uF. This part has a lead diameter of 0.6 mm. The WMF1P22K-F part has an axial termination style. This product is 27(Max) mm long with a diameter of 9.5(Max) mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    26 weeks
    • Price: $2.3455
    1. 1000+$2.3455
    2. 5000+$2.3139