Cornell Dubilier ElectronicsWMF1S47K-FCapacitor Film
Cap Film 0.047uF 100V PET 10%( 6.5 X 20.6mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
0.047uF | |
10% | |
100VDC|65VAC | |
PET | |
Low Inductance|Very High Peak Current | |
Through Hole | |
Axial | |
6.5 X 20.6 | |
-55 | |
125 | |
6.5(Max) | |
20.6(Max) | |
0.6 | |
38.1 |
This WMF1S47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. The WMF1S47K-F part has an axial termination style. This product is 20.6(Max) mm long with a diameter of 6.5(Max) mm. Its capacitance value is 0.047uF. This part has a lead diameter of 0.6 mm. It has a tolerance of 10%.