Cornell Dubilier ElectronicsWMF2P1K-FCapacitor Film

Cap Film 0.1uF 200V/250V PET 10% (8.1 X 23.8mm) Axial 125°C

This WMF2P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 200 VDC|250VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm. Its capacitance value is 0.1uF. This product is 23.8(Max) mm long with a diameter of 8.1(Max) mm. The WMF2P1K-F part has an axial termination style. It has a tolerance of 10%.

Import TariffMay apply to this part

1 part: Ships in 10 days

    Total$1.24Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1521+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $1.243