Cornell Dubilier ElectronicsWMF2P47K-FCapacitor Film
Cap Film 0.47uF 200V/250V PET 10% (15.5 X 33.3mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
This WMF2P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 200 VDC|250VAC. This part has a maximum operating temperature of 125 °C. The WMF2P47K-F part has an axial termination style. It has a tolerance of 10%. This product is 33.3(Max) mm long with a diameter of 15.5(Max) mm. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm.