Cornell Dubilier ElectronicsWMF2S22K-FCapacitor Film
Cap Film 0.022uF 200V/250V PET 10% (6.6 X 17.4mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
0.022uF | |
10% | |
200VDC|250VDC | |
PET | |
Through Hole | |
Axial | |
6.6 X 17.4 | |
-55 | |
125 | |
6.6(Max) | |
17.4(Max) | |
0.6 | |
38.1 |
This WMF2S22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 200 VDC|250VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The WMF2S22K-F part has an axial termination style. This product is 17.4(Max) mm long with a diameter of 6.6(Max) mm. Its capacitance value is 0.022uF. This part has a lead diameter of 0.6 mm.