Cornell Dubilier ElectronicsWMF4P1K-FCapacitor Film
Cap Film 0.1uF 400V PET 10%( 12.4 X 27mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
400VDC | |
PET | |
Low Inductance|Very High Peak Current | |
Through Hole | |
Axial | |
12.4 X 27 | |
-55 | |
125 | |
12.4(Max) | |
27(Max) | |
0.6 | |
38.1 |
This WMF4P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.1uF. This product is 27(Max) mm long with a diameter of 12.4(Max) mm. This part has a lead diameter of 0.6 mm. The WMF4P1K-F part has an axial termination style. It has a tolerance of 10%.