Cornell Dubilier ElectronicsWMF4P68K-FCapacitor Film
Cap Film 0.68uF 400V PET 10%( 20.8 X 44.4mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
0.68uF | |
10% | |
400VDC | |
PET | |
Low Inductance|Very High Peak Current | |
Through Hole | |
Axial | |
20.8 X 44.4 | |
-55 | |
125 | |
20.8(Max) | |
44.4(Max) | |
1 | |
38.1 |
This WMF4P68K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 1 mm. This product is 44.4(Max) mm long with a diameter of 20.8(Max) mm. Its capacitance value is 0.68uF. The WMF4P68K-F part has an axial termination style. It has a tolerance of 10%.