TT Electronics / Welwyn ComponentsWMO5S-22RJA05Resistor Fixed Single-Through Hole

Res Metal Oxide 22 Ohm 5% 5W ±350ppm/°C Ceramic AXL Ammo

If you are looking for a cost-effective, easy to solder resistor, the WMO5S-22RJA05 fixed single through-hole resistor from Welwyn (TT electronics) is the component for you. This dependable part has a power rating of 5 W. This product has a resistance value of 22 Ohm. Its temperature coefficient is ±350 ppm/°C. The WMO5S-22RJA05 part has an axial termination style. This device utilizes metal oxide technology. This product is 26 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

A datasheet is only available for this product at this time.