Murata ManufacturingWMRAG32K76CS4C00R0Resonators
MEMS Resonator 0.032768MHz ±20ppm (Tol) -270/10ppm (Stability) 6.9pF/8pF 75000Ohm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.59.00.80 | |
Automotive | No |
PPAP | No |
MEMS Resonator | |
0.032768 | |
±20ppm | |
-270/10ppm | |
±3ppm/Year | |
6.9/8 | |
75000 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 0.6 |
Package Length | 0.95 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |