Kingbright America LLCWP1043GD
LED Light Bar Uni-Color Green 565nm 2-Pin Chip LED Bulk
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Green | |
1 | |
GaP | |
Rectangular | |
6.15x3.65x6.8 | |
Colored Diffused | |
Top Mount | |
6mcd | |
568 | |
565 | |
140 | |
25 | |
10 | |
10 | |
2.5 | |
5 | |
62.5 | |
-40 | |
85 | |
Green | |
No | |
Bulk | |
Mounting | Through Hole |
Package Height | 6.8 |
Package Width | 3.65 |
Package Length | 6.15 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
2 |