Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Red | |
1 | |
GaAsP | |
Circular | |
3x3x4 | |
Red Diffused | |
Top Mount | |
25mcd | |
617 | |
627 | |
60 | |
22(Typ) | |
14 | |
0.5 | |
310 | |
-40 | |
70 | |
No | |
Hi-Eff. Red | |
No | |
No | |
Bulk | |
Diameter | 4 |
Mounting | Through Hole |
Package Height | 5 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |