EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Standard LED |
Color | Yellow |
Number of LEDs | 1 |
LED Material | GaAsP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3x3x4.8 |
Lens Appearance | Colored Diffused |
Mounting Orientation | Top Mount |
Intensity | 3mcd |
Dominant Wavelength (nm) | 588 |
Peak Wavelength (nm) | 590 |
Viewing Angle (°) | 140 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Yellow |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Diameter | 3.4 |
Mounting | Through Hole |
Package Height | 6 |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |
Lead Shape | Through Hole |