EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Color |
Product Category | Standard LED |
Color | Green/Red |
Number of LEDs | 1 |
LED Material | GaAsP|GaP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3x3x3.8 |
Lens Appearance | White Diffused |
Mounting Orientation | Right Angle |
Intensity | 12mcd|20mcd |
Dominant Wavelength (nm) | 568/617 |
Peak Wavelength (nm) | 565/627 |
Viewing Angle (°) | 140 |
Maximum Forward Current (mA) | 25/30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 5(Max) |
Internal Protection | No |
Maximum Junction Temperature (°C) | 110/125 |
Maximum Power Dissipation (mW) | 62.5/75 |
Typical Forward Voltage (V) | 2.2/2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Capacitance Value (pF) | 15 |
Supplier Color | Green/Hi-Eff. Red |
Special Color | Green/Hi-Eff. Red |
High Power | No |
High Brightness | No |
Packaging | Bag |
Mounting | Through Hole |
Package Height | 7.11 |
Package Width | 4.83 |
Package Length | 13.46 |
PCB changed | 3 |
Pin Count | 3 |
Lead Shape | Through Hole |