Kingbright America LLCWP59EYWLEDs
LED Bi-Color Hi-Eff. Red/Yellow 627nm/590nm 3-Pin T-1 3/4 Bulk
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Bi-Color | |
Standard LED | |
Red/Yellow | |
2 | |
GaAsP | |
Circular | |
5x5x7.6 | |
Colorless Diffused | |
Top Mount | |
40mcd|60mcd | |
617/588 | |
627/590 | |
30 | |
30 | |
20 | |
2.5 | |
5 | |
75 | |
-40 | |
85 | |
No | |
Hi-Eff. Red/Yellow | |
No | |
No | |
Bulk | |
Diameter | 5.9 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 3 |
Supplier Package | T-1 3/4 |
3 |