Kingbright America LLCWP710A10SURC/ELEDs
LED Uni-Color Hyper Red 645nm 2-Pin T-1 Bulk
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Red | |
1 | |
AlGaInP | |
Circular | |
2.9x2.9x3.6 | |
Colorless Non Diffused | |
Top Mount | |
3100mcd | |
630 | |
645 | |
30 | |
30 | |
2.5 | |
5 | |
75 | |
-40 | |
85 | |
Yes | |
Hyper Red | |
No | |
Yes | |
Bulk | |
Diameter | 3.2 |
Mounting | Through Hole |
Package Height | 4.6 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |