EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Phototransistor Type | Phototransistor |
Lens Shape Type | Domed |
Material | Silicon |
Number of Channels per Chip | 1 |
Polarity | NPN |
Viewing Orientation | Top View |
Maximum Rise Time (ns) | 15(Typ) |
Maximum Fall Time (ns) | 15(Typ) |
Maximum Collector Current (mA) | 3(Typ) |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.8 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Diameter | 5.9 mm |
Mounting | Through Hole |
Package Height | 8.6 mm |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
Pin Count | 2 |