EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Standard LED |
Color | Green |
Number of LEDs | 1 |
LED Material | GaP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 5x5x7.6 |
Lens Appearance | Colored Diffused |
Mounting Orientation | Top Mount |
Intensity | 25mcd |
Dominant Wavelength (nm) | 568 |
Peak Wavelength (nm) | 565 |
Viewing Angle (°) | 30 |
Maximum Forward Current (mA) | 17.5 |
Maximum Forward Voltage (V) | 6 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 85 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Lead Standoff | No |
Supplier Color | Green |
High Power | No |
High Brightness | Yes |
Packaging | Bulk |
Diameter | 5.9 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
Pin Count | 2 |