EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Level Uni-Color |
Product Category | Standard LED |
Color | Red |
Number of LEDs | 2 |
LED Material | GaAsP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.9x2.9x2.8 |
Lens Appearance | Colored Diffused |
Mounting Orientation | Right Angle |
Intensity | 30mcd |
Dominant Wavelength (nm) | 617 |
Peak Wavelength (nm) | 627 |
Viewing Angle (°) | 50 |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 9.65 |
Package Width | 4.3 |
Package Length | 10.93 |
PCB changed | 4 |
Pin Count | 4 |