NKK SwitchesWR18ALSwitch Rocker

Switch Rocker (ON) OFF (ON) SPDT Wire Lead Curved Rocker 15A 250VAC 30VDC 30000Cycles

Safely turn on and off designs with this WR18AL rocker switch from NKK Switches. This device has a maximum current rating of 15 A @ 250VAC 30VDC. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -25 °C to 85 °C. The WR18AL rocker switch panel has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 41 mm long, 47.3 mm tall and 24 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    20 weeks
    • Price: $26.05
    1. 1+$26.05
    2. 250+$24.98
    3. 2500+$23.16