ZF Electronics WRG32F2BBREN Switch Rocker
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 10000Cycles
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DPST | |
Curved Rocker | |
ON OFF | |
16@250VAC | |
48 | |
559.27 | |
1000VAC | |
100 | |
20 | |
10000 | |
Red | |
24.51 | |
2 | |
10.8 | |
Panel Mount | |
Quick Connect | |
4 | |
10.5 | |
11 | |
Red | |
Nylon 66 | |
Red | |
Black | |
Black | |
Straight | |
-20 | |
65 | |
32 | |
25 | |
20 | |
32 | |
25 | |
38.7 | |
19 | |
7.7 |
