VishayWSBS5216L1000JT14Resistor Fixed Single-Other Mounting
Res Metal Strip 0.0001 Ohm 5% 12W ±150ppm/°C Tray Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Res Metal Strip 0.0001 Ohm 5% 12W ±150ppm/°C Tray Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |