Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
2.49K | |
1% | |
No | |
2 | |
Wirewound | |
-65 | |
275 | |
±20 | |
70 to 275 | |
No | |
Yes | |
No | |
Molded | |
4527 | |
J-Lead | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
4527 | |
11.56 | |
6.98 | |
4.24 | |
0.76 | |
Surface Mount |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
2.49K | |
1% | |
No | |
2 | |
Wirewound | |
-65 | |
275 | |
±20 | |
70 to 275 | |
No | |
Yes | |
No | |
Molded | |
4527 | |
J-Lead | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
4527 | |
11.56 | |
6.98 | |
4.24 | |
0.76 | |
Surface Mount |
EDA / CAD Models |