Reduced Price

VishayWSKW06122L000JEBResistor Fixed Single-Surface Mount

Res Metal Strip 0612 0.002 Ohm 5% 1W ±150ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200

<h4>Product Overview</h4><p>Vishay's WSKx Power Metal Strip&reg; current sense resistors are constructed with a kelvin 4-terminal layout that separates the current path from the sensing point, which reduces measurement error due to contact resistance and improves measurement accuracy. This feature also reduces the amount of in-circuit copper, reducing the temperature related effects of copper’s 3900 ppm temperature coefficient. So, along with the 4-terminal design reducing the temperature coefficient, it also enables the resistor to have tolerance values <1%. With the WSKx..18 series, you will be able to get 2x the power rating of the standard WSKx.</p><p><strong>With Vishay’s WSKx Power Metal Strip&reg; resistors, you will be able to get increased measurement accuracy and reduced TCR.</strong></p><br /><br /><h4>Applications</h4><ul><li style=font-size:14px;">&nbsp;Mobility</li><li style="font-size:14px;margin-left:3em;">&bull; &nbsp;Automotive</li><li style="font-size:14px;">&nbsp;Computer</li><li style="font-size:14px;margin-left:3em;">&bull; &nbsp;Computer</li><li style="font-size:14px;">&nbsp;Connectivity</li><li style="font-size:14px;margin-left:3em;">&bull; &nbsp;Telecom Mobile and Fixed Infrastructure</li><li style="font-size:14px;">&nbsp;Industrial</li><li style="font-size:14px;margin-left:3em;">&bull; &nbsp;Industrial Infrastructure</li></ul><br /><p><a rel="noopener no referrer" class="HeroCarousel-button Button Button--blue" href="https://www.arrow.com/research-and-events/videos/power-density-with-automotive-grade-current-sense-resistors" target="_blank" style="text-decoration:none; color:white;">Watch More</a></p><p><a rel="noopener no referrer" class="HeroCarousel-button Button Button--blue" href="https://www.arrow.com/products/search?q=WSK%25&cat=&r=true&promoGroupLevel=main&filters=Manufacturer_name:Vishay;" target="_blank" style="text-decoration:none; color:white;">Shop all Vishay’s WSKx Power Metal Strip&reg; Resistors</a></p><br /><br /><h4>Resources</h4><p><strong><a href="https://www.vishay.com/resistors/joulewizard/" target="_blank"><span style="text-decoration: underline;">Joule Wizard Calculators</a></strong></span><br /><strong><a href="https://www.youtube.com/watch?v=tGJfNeVZLbY" target="_blank"><span style="text-decoration: underline;">Resistors Video: Boost Power Density with Automotive Current Sense Resistors</a></strong></span><br /><strong><a href="https://www.arrow.com/-/media/bf7a70af8c704498b05509b51b96b9c6.ashx?h=16&thn=1&w=16" target="_blank"><span style="text-decoration: underline;">Automotive Grade Product Overview</a></strong></span><br /><strong><a href="https://www.youtube.com/playlist?list=PLLgCVRjr9_hR9YXeq-tffIybgx6OR0q-A" target="_blank"><span style="text-decoration: underline;">High Power, High Temperature Vishay Solutions for 48 V Automotive Powertrain Applications Webinar</a></strong></span><br /><strong><a href="https://www.vishay.com/landingpage/infographics/resistors_wsk_wslf_wshp.html" target="_blank"><span style="text-decoration: underline;">Current Sense Resistors Infographic</a></strong></span><br /><strong><a href="https://www.vishay.com/landingpage/rifaq/index.html" target="_blank"><span style="text-decoration: underline;">Frequently Asked Questions</a></strong></span></p><br />

3,750 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      1750
      Country Of origin:
      United States of America
         
      • Price: $0.1905
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,750 parts
      • Price: $0.1905
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,000 parts
      • Price: $0.1787