Triad MagneticsWSU090-3500External Plug-In Adapters
Plug-In Adapter Single-OUT 9V 3.5A Carton
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | Unknown |
PPAP | Unknown |
Switching | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
9 | |
3.5 | |
4000VDC | |
5% | |
5% | |
50|60 | |
IEC Male | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
150mV(Max) | |
Over Voltage|Short Circuit | |
0 | |
40 | |
Carton | |
Mounting | Plug in |
Package Height | 48 |
Package Width | 53 |
Package Length | 84 |