Lumberg Holding GmbH & Co. KGWSV 30Connector Circular

Conn Circular PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port Box

This din en 60529 WSV 30 connector from Lumberg will connect any inputs and outputs to your application. It has a right angle body orientation. This plug connector's 3 contacts that are made out of brass and plated with gold over silver. It has a receptacle type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 38 mm long, 59.5 mm tall and 18.7 mm deep.

A datasheet is only available for this product at this time.