Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
DIN EN 60529 | |
RCP | |
Cable Mount | |
Right Angle | |
1 | |
4 | |
4 | |
PL | |
Solder | |
No | |
Brass | |
Gold Over Silver | |
5 | |
250VAC | |
-40 | |
85 | |
IP40 | |
10000000 | |
38 | |
18.7 | |
59.5 | |
Box |
Create a connection with your cylindrical cable housing using this din en 60529 WSV 40 connector from Lumberg. It has a receptacle type gender. It has a right angle body orientation. This plug connector's 4 contacts that are made out of brass and plated with gold over silver. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 85 °C. This product is 38 mm long, 59.5 mm tall and 18.7 mm deep.