Triad Magnetics WSX180-1330-R External Plug-In Adapters
Plug-In Adapter Single-OUT 18V 1.33A Carton
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | Unknown |
PPAP | Unknown |
Switching | |
Interchangeable WallMount | |
AC/DC | |
1 | |
Fixed | |
18 | |
1.33 | |
4242VDC | |
50(Max)@115VAC | |
0.7(rms)@115VAC | |
50|60 | |
83.5(Typ) | |
Center Negative | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
200mV(Max) | |
Over Voltage|Short Circuit | |
0 | |
45 | |
Carton | |
Mounting | Plug in |
Package Height | 35 |
Package Width | 47.5 |
Package Length | 76.8 |
