NKK SwitchesWT12LSwitch Toggle
Switch Toggle ON None ON SPDT Round Lever Wire Lead 10A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Environmentally Sealed | |
Round Lever | |
SPDT | |
ON None ON | |
Threaded | |
10@125VAC 30VDC | |
1500VAC | |
200 | |
30 | |
15000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Wire Lead | |
3 | |
200 | |
Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental | |
Front Panel/Behind Panel/Base/N/A | |
Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental | |
IP67 | |
Resin | |
Straight | |
-30 | |
70 | |
M12 x 1 | |
30.2 | |
8.6 | |
20.8 | |
33.1 | |
30.2 | |
20.8 | |
59.2 |
The environmentally sealed WT12L toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 10 A @ 125VAC 30VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The WT12L toggle switch has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 30.2 mm long, 59.2 mm tall and 20.8 mm deep.